2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B225M31NLT00

DigiKey Part Number
565-KTF350B225M31NLT00TR-ND - Tape & Reel (TR)
565-KTF350B225M31NLT00CT-ND - Cut Tape (CT)
565-KTF350B225M31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B225M31NLT00
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF350B225M31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.80900RM28.09
50RM2.19300RM109.65
100RM2.00390RM200.39
500RM1.68388RM841.94
1,000RM1.58490RM1,584.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.46266RM4,387.98
6,000RM1.40282RM8,416.92
9,000RM1.37284RM12,355.56
15,000RM1.33961RM20,094.15
21,000RM1.32017RM27,723.57
30,000RM1.30147RM39,044.10
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700