
KTS500B106K55N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B106K55N0T00TR-ND - Tape & Reel (TR) 565-KTS500B106K55N0T00CT-ND - Cut Tape (CT) 565-KTS500B106K55N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B106K55N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B106K55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.68000 | RM15.68 |
| 10 | RM11.11500 | RM111.15 |
| 50 | RM9.29360 | RM464.68 |
| 100 | RM8.73100 | RM873.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM7.57254 | RM6,058.03 |
| 1,600 | RM7.31399 | RM11,702.38 |
| 2,400 | RM7.18443 | RM17,242.63 |
| 4,000 | RM7.04078 | RM28,163.12 |
| 5,600 | RM6.95680 | RM38,958.08 |
| Unit Price without VAT: | RM15.68000 |
|---|---|
| Unit Price with VAT: | RM17.24800 |

