4.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 12mOhm
Best 3 components for On Board Charger

LDFL013412VV-V0E

DigiKey Part Number
565-LDFL013412VV-V0E-ND
Manufacturer
Manufacturer Product Number
LDFL013412VV-V0E
Description
CMC 4.1MH 13A 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
LDFL013412VV-V0E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Inductance @ Frequency
4.1 mH @ 100 kHz
Current Rating (Max)
13A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.339" Dia (34.00mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Radial, Vertical (Open)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM49.09000RM49.09
10RM40.38100RM403.81
25RM37.36240RM934.06
50RM35.23220RM1,761.61
100RM33.22600RM3,322.60
300RM30.28337RM9,085.01
500RM29.50076RM14,750.38
Manufacturers Standard Package
Unit Price without VAT:RM49.09000
Unit Price with VAT:RM53.99900