270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Best 3 components for On Board Charger

TND07SV271KTBAAAA0

DigiKey Part Number
565-TND07SV271KTBAAAA0CT-ND - Cut Tape (CT)
565-TND07SV271KTBAAAA0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND07SV271KTBAAAA0
Description
VARISTOR 270V 1.75KA DISC 7MM
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1.75 kA
Manufacturer
Chemi-Con
Energy
17J
Series
Number of Circuits
1
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Frequency
190 pF @ 1 kHz
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
175 V
Grade
Automotive
Maximum DC Volts
225 V
Qualification
AEC-Q200
Varistor Voltage (Min)
247 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
270 V
Package / Case
Disc 7mm
Varistor Voltage (Max)
303 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/03/2027
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.85500RM8.55
25RM0.75800RM18.95
100RM0.65210RM65.21
250RM0.60140RM150.35
500RM0.57106RM285.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM0.54233RM813.50
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200