


TND07SV271KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV271KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV271KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV271KTBAAAA0 |
Description | VARISTOR 270V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Chemi-Con | Energy 17J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 190 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 175 V | Grade Automotive |
Maximum DC Volts 225 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 247 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 270 V | Package / Case Disc 7mm |
Varistor Voltage (Max) 303 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.85500 | RM8.55 |
| 25 | RM0.75800 | RM18.95 |
| 100 | RM0.65210 | RM65.21 |
| 250 | RM0.60140 | RM150.35 |
| 500 | RM0.57106 | RM285.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.54233 | RM813.50 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

