22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1H220MP20511EP9U

DigiKey Part Number
4191-ED1H220MP20511EP9UCT-ND - Cut Tape (CT)
4191-ED1H220MP20511EP9UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1H220MP20511EP9U
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Active
Impedance
750 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
6.03Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG1H220MP20511UChinsan (Elite)794191-EG1H220MP20511UCT-NDRM0.47000Parametric Equivalent
EL1H220MC60511UChinsan (Elite)8674191-EL1H220MC60511U-NDRM1.06000Parametric Equivalent
PF1H220MP20511RChinsan (Elite)884191-PF1H220MP20511RCT-NDRM0.47000Parametric Equivalent
PF1H220MP20511RUChinsan (Elite)1064191-PF1H220MP20511RUCT-NDRM0.47000Parametric Equivalent
226CKE063MCORNELL DUBILIER KNOWLES13,106226CKE063M-NDRM1.22000Parametric Equivalent
In-Stock: 1,678
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.38200RM3.82
50RM0.27420RM13.71
100RM0.23960RM23.96
500RM0.17888RM89.44
1,000RM0.15961RM159.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.14352RM287.04
4,000RM0.13014RM520.56
6,000RM0.12338RM740.28
10,000RM0.11583RM1,158.30
14,000RM0.11140RM1,559.60
20,000RM0.10711RM2,142.20
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300