100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1V101MP26311U

DigiKey Part Number
4191-ED1V101MP26311UCT-ND - Cut Tape (CT)
4191-ED1V101MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1V101MP26311U
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
192.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
385 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
1.59Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107CKE035MCORNELL DUBILIER KNOWLES4,6091572-1040-NDRM1.62000Parametric Equivalent
860020573008Würth Elektronik8,136732-8942-1-NDRM0.59000Parametric Equivalent
ESC107M035AE3AAKEMET9,432399-ESC107M035AE3AA-NDRM1.18000Parametric Equivalent
ESH107M035AE3AAKEMET31,078399-6547-NDRM1.38000Parametric Equivalent
RJA101M1VBK-0611SSurge7834403-RJA101M1VBK-0611S-NDRM0.99000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.64200RM6.42
50RM0.46720RM23.36
100RM0.41050RM41.05
500RM0.31244RM156.22
1,000RM0.28143RM281.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.25561RM511.22
4,000RM0.23413RM936.52
6,000RM0.22327RM1,339.62
10,000RM0.21117RM2,111.70
14,000RM0.20405RM2,856.70
20,000RM0.19717RM3,943.40
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600