
ED1V122MNN1620 | |
|---|---|
DigiKey Part Number | 4191-ED1V122MNN1620-ND |
Manufacturer | |
Manufacturer Product Number | ED1V122MNN1620 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1529 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.647 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL122ML20S | Chemi-Con | 137 | 565-EKY-350ELL122ML20S-ND | RM7.80000 | Parametric Equivalent |
| EKZE350ELL122ML20S | Chemi-Con | 274 | 565-1699-ND | RM9.30000 | Parametric Equivalent |
| UHE1V122MHD6 | Nichicon | 6,776 | 493-1591-ND | RM7.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.86000 | RM28.60 |
| 50 | RM2.17960 | RM108.98 |
| 200 | RM1.78385 | RM356.77 |
| 600 | RM1.55887 | RM935.32 |
| 1,000 | RM1.47466 | RM1,474.66 |
| 2,600 | RM1.34490 | RM3,496.74 |
| 5,000 | RM1.27341 | RM6,367.05 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

