
EJ1E101MP26311U | |
|---|---|
DigiKey Part Number | 4191-EJ1E101MP26311UCT-ND - Cut Tape (CT) 4191-EJ1E101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1E101MP26311U |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160473011 | Würth Elektronik | 2,022 | 732-9511-1-ND | RM1.02000 | Parametric Equivalent |
| RXW101M1EBK-0611S | Surge | 940 | 4403-RXW101M1EBK-0611S-ND | RM1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40580 | RM20.29 |
| 100 | RM0.35580 | RM35.58 |
| 500 | RM0.26950 | RM134.75 |
| 1,000 | RM0.24215 | RM242.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.21936 | RM438.72 |
| 4,000 | RM0.20038 | RM801.52 |
| 6,000 | RM0.19080 | RM1,144.80 |
| 10,000 | RM0.18011 | RM1,801.10 |
| 14,000 | RM0.17382 | RM2,433.48 |
| 20,000 | RM0.16775 | RM3,355.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

