
EJ1H101MP51016 | |
|---|---|
DigiKey Part Number | 4191-EJ1H101MP51016CT-ND - Cut Tape (CT) 4191-EJ1H101MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1H101MP51016 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 212.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 707 mA @ 100 kHz | |
Impedance | 900 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58400 | RM29.20 |
| 100 | RM0.51460 | RM51.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.36879 | RM295.03 |
| 1,600 | RM0.33544 | RM536.70 |
| 2,400 | RM0.31860 | RM764.64 |
| 4,000 | RM0.29980 | RM1,199.20 |
| 5,600 | RM0.28874 | RM1,616.94 |
| 8,000 | RM0.27806 | RM2,224.48 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

