100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1C101MP26311U

DigiKey Part Number
4191-EY1C101MP26311UCT-ND - Cut Tape (CT)
4191-EY1C101MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1C101MP26311U
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
124 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
310 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.38200RM3.82
50RM0.27420RM13.71
100RM0.23960RM23.96
500RM0.17888RM89.44
1,000RM0.15961RM159.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.14352RM287.04
4,000RM0.13014RM520.56
6,000RM0.12338RM740.28
10,000RM0.11583RM1,158.30
14,000RM0.11140RM1,559.60
20,000RM0.10711RM2,142.20
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300