
EY1C221MP26311ERU | |
|---|---|
DigiKey Part Number | 4191-EY1C221MP26311ERUCT-ND - Cut Tape (CT) 4191-EY1C221MP26311ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C221MP26311ERU |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 232 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.27420 | RM13.71 |
| 100 | RM0.23960 | RM23.96 |
| 500 | RM0.17888 | RM89.44 |
| 1,000 | RM0.15961 | RM159.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.14352 | RM287.04 |
| 4,000 | RM0.13014 | RM520.56 |
| 6,000 | RM0.12338 | RM740.28 |
| 10,000 | RM0.11583 | RM1,158.30 |
| 14,000 | RM0.11140 | RM1,559.60 |
| 20,000 | RM0.10711 | RM2,142.20 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

