Parametric Equivalent
Parametric Equivalent

EY1E102MP51020 | |
|---|---|
DigiKey Part Number | 4191-EY1E102MP51020CT-ND - Cut Tape (CT) 4191-EY1E102MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1E102MP51020 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1E102MNN1020 | Chinsan (Elite) | 0 | 4191-EY1E102MNN1020-ND | RM1.76553 | Parametric Equivalent |
| RF1E102MP51020E | Chinsan (Elite) | 1,136 | 4191-RF1E102MP51020ECT-ND | RM3.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.73481 | RM587.85 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


