
EY1H470MP26311RU | |
|---|---|
DigiKey Part Number | 4191-EY1H470MP26311RUCT-ND - Cut Tape (CT) 4191-EY1H470MP26311RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H470MP26311RU |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.95Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.95Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.34200 | RM17.10 |
| 100 | RM0.29900 | RM29.90 |
| 500 | RM0.22514 | RM112.57 |
| 1,000 | RM0.20169 | RM201.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.18211 | RM364.22 |
| 4,000 | RM0.16582 | RM663.28 |
| 6,000 | RM0.15759 | RM945.54 |
| 10,000 | RM0.14840 | RM1,484.00 |
| 14,000 | RM0.14301 | RM2,002.14 |
| 20,000 | RM0.13779 | RM2,755.80 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

