22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1J220MP26311U

DigiKey Part Number
4191-EY1J220MP26311UCT-ND - Cut Tape (CT)
4191-EY1J220MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1J220MP26311U
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
120 mA @ 100 kHz
Part Status
Active
Impedance
1.2 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.47700RM4.77
50RM0.34200RM17.10
100RM0.29900RM29.90
500RM0.22514RM112.57
1,000RM0.20169RM201.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.18211RM364.22
4,000RM0.16582RM663.28
6,000RM0.15759RM945.54
10,000RM0.14840RM1,484.00
14,000RM0.14301RM2,002.14
20,000RM0.13779RM2,755.80
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900