
EY1V681MP51020E | |
|---|---|
DigiKey Part Number | 4191-EY1V681MP51020ECT-ND - Cut Tape (CT) 4191-EY1V681MP51020ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1V681MP51020E |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.96 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020575016 | Würth Elektronik | 1,980 | 732-8950-1-ND | RM2.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.02900 | RM20.29 |
| 50 | RM1.52480 | RM76.24 |
| 100 | RM1.36560 | RM136.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.03026 | RM824.21 |
| 1,600 | RM0.95378 | RM1,526.05 |
| 2,400 | RM0.91516 | RM2,196.38 |
| 4,000 | RM0.87213 | RM3,488.52 |
| 5,600 | RM0.84683 | RM4,742.25 |
| 8,000 | RM0.82238 | RM6,579.04 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

