100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM2W101MND2235RP

DigiKey Part Number
4191-GM2W101MND2235RP-ND
Manufacturer
Manufacturer Product Number
GM2W101MND2235RP
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.33 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107LBA450M2BECORNELL DUBILIER KNOWLES2,079107LBA450M2BE-NDRM25.77000Parametric Equivalent
861011483004Würth Elektronik10732-6532-NDRM18.83000Parametric Equivalent
MAL215759101E3Vishay Beyschlag/Draloric/BC Components2594709PHBK-NDRM45.98000Parametric Equivalent
In-Stock: 214
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.60000RM10.60
10RM7.02900RM70.29
50RM5.54840RM277.42
220RM4.64436RM1,021.76
660RM4.17055RM2,752.56
1,100RM3.99341RM4,392.75
2,640RM3.74098RM9,876.19
5,060RM3.58830RM18,156.80
10,120RM3.45246RM34,938.90
Manufacturers Standard Package
Unit Price without VAT:RM10.60000
Unit Price with VAT:RM11.66000