
PJ2W100MP51020R | |
|---|---|
DigiKey Part Number | 4191-PJ2W100MP51020RCT-ND - Cut Tape (CT) 4191-PJ2W100MP51020RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PJ2W100MP51020R |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 225 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.42700 | RM24.27 |
| 50 | RM1.83600 | RM91.80 |
| 100 | RM1.64970 | RM164.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.25696 | RM1,005.57 |
| 1,600 | RM1.16747 | RM1,867.95 |
| 2,400 | RM1.12229 | RM2,693.50 |
| 4,000 | RM1.07195 | RM4,287.80 |
| 5,600 | RM1.04234 | RM5,837.10 |
| 8,000 | RM1.01375 | RM8,110.00 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

