100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV2W101MNN1635

DigiKey Part Number
4191-PV2W101MNN1635-ND
Manufacturer
Manufacturer Product Number
PV2W101MNN1635
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.095 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.437" (36.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKWB451ELL101MLN3SChemi-Con634565-EKWB451ELL101MLN3S-NDRM20.80000Parametric Equivalent
UTH2W101MNDNichicon420493-UTH2W101MND-NDRM16.51000Parametric Equivalent
In-Stock: 129
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.89000RM9.89
10RM6.54400RM65.44
50RM5.15120RM257.56
200RM4.34545RM869.09
600RM3.88780RM2,332.68
1,000RM3.71664RM3,716.64
2,600RM3.45320RM8,978.32
5,000RM3.30813RM16,540.65
Manufacturers Standard Package
Unit Price without VAT:RM9.89000
Unit Price with VAT:RM10.87900