
RF1E102MP51020E | |
|---|---|
DigiKey Part Number | 4191-RF1E102MP51020ECT-ND - Cut Tape (CT) 4191-RF1E102MP51020ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1E102MP51020E |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.91100 | RM19.11 |
| 50 | RM1.43340 | RM71.67 |
| 100 | RM1.28250 | RM128.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.96436 | RM771.49 |
| 1,600 | RM0.89179 | RM1,426.86 |
| 2,400 | RM0.85516 | RM2,052.38 |
| 4,000 | RM0.81430 | RM3,257.20 |
| 5,600 | RM0.79029 | RM4,425.62 |
| 8,000 | RM0.76709 | RM6,136.72 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

