
RF1E471MP51012ERU | |
|---|---|
DigiKey Part Number | 4191-RF1E471MP51012ERUCT-ND - Cut Tape (CT) 4191-RF1E471MP51012ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1E471MP51012ERU |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.90460 | RM45.23 |
| 100 | RM0.80300 | RM80.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.58894 | RM471.15 |
| 1,600 | RM0.54003 | RM864.05 |
| 2,400 | RM0.51535 | RM1,236.84 |
| 4,000 | RM0.48782 | RM1,951.28 |
| 5,600 | RM0.47164 | RM2,641.18 |
| 8,000 | RM0.45600 | RM3,648.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

