
RF1E821MP51016EU | |
|---|---|
DigiKey Part Number | 4191-RF1E821MP51016EUCT-ND - Cut Tape (CT) 4191-RF1E821MP51016EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1E821MP51016EU |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.075 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLR820MEFC10X16 | Rubycon | 878 | 1189-25ZLR820MEFC10X16-ND | RM6.46000 | Parametric Equivalent |
| UHW1E821MPD6 | Nichicon | 1,447 | 493-6850-ND | RM4.14000 | Parametric Equivalent |
| UHW1E821MPD6TD | Nichicon | 518 | 493-UHW1E821MPD6TDCT-ND | RM4.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.35500 | RM13.55 |
| 50 | RM1.00480 | RM50.24 |
| 100 | RM0.89360 | RM89.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.65926 | RM527.41 |
| 1,600 | RM0.60573 | RM969.17 |
| 2,400 | RM0.57869 | RM1,388.86 |
| 4,000 | RM0.54854 | RM2,194.16 |
| 5,600 | RM0.53081 | RM2,972.54 |
| 8,000 | RM0.51368 | RM4,109.44 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

