
RF1H221MP51016E | |
|---|---|
DigiKey Part Number | 4191-RF1H221MP51016ECT-ND - Cut Tape (CT) 4191-RF1H221MP51016ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1H221MP51016E |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 548 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.37 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67100 | RM16.71 |
| 50 | RM1.24740 | RM62.37 |
| 100 | RM1.11310 | RM111.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.83070 | RM664.56 |
| 1,600 | RM0.76626 | RM1,226.02 |
| 2,400 | RM0.73373 | RM1,760.95 |
| 4,000 | RM0.69745 | RM2,789.80 |
| 5,600 | RM0.67613 | RM3,786.33 |
| 8,000 | RM0.65552 | RM5,244.16 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

