
UGV1E221MP30811U | |
|---|---|
DigiKey Part Number | 4191-UGV1E221MP30811UCT-ND - Cut Tape (CT) 4191-UGV1E221MP30811UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGV1E221MP30811U |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.89000 | RM5.89 |
| 10 | RM3.80000 | RM38.00 |
| 50 | RM2.92460 | RM146.23 |
| 100 | RM2.64850 | RM264.85 |
| 500 | RM2.17298 | RM1,086.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.02323 | RM2,023.23 |
| 2,000 | RM1.89881 | RM3,797.62 |
| 3,000 | RM1.83604 | RM5,508.12 |
| 5,000 | RM1.76608 | RM8,830.40 |
| 7,000 | RM1.72497 | RM12,074.79 |
| 10,000 | RM1.68526 | RM16,852.60 |
| Unit Price without VAT: | RM5.89000 |
|---|---|
| Unit Price with VAT: | RM6.47900 |

