Parametric Equivalent

UPE1C471MCG0811R | |
|---|---|
DigiKey Part Number | 4191-UPE1C471MCG0811R-ND |
Manufacturer | |
Manufacturer Product Number | UPE1C471MCG0811R |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE1C471MP30811RU | Chinsan (Elite) | 0 | 4191-UPE1C471MP30811RUTB-ND | RM0.68438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.27550 | RM1,020.40 |
| Unit Price without VAT: | RM1.27550 |
|---|---|
| Unit Price with VAT: | RM1.40305 |


