820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR0E821MCG6308

DigiKey Part Number
4191-UPR0E821MCG6308-ND
Manufacturer
Manufacturer Product Number
UPR0E821MCG6308
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
820 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A750EK827M0EAAE007KEMET5,425399-A750EK827M0EAAE007-NDRM1.97000Parametric Equivalent
RS80E821MDN1Nichicon777RS80E821MDN1-NDRM3.90000Parametric Equivalent
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.48100RM14.81
50RM1.10320RM55.16
100RM0.98260RM98.26
500RM0.77436RM387.18
1,500RM0.67545RM1,013.17
3,000RM0.62638RM1,879.14
6,000RM0.58561RM3,513.66
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600