
URP1C471MP30811ERU | |
|---|---|
DigiKey Part Number | 4191-URP1C471MP30811ERUCT-ND - Cut Tape (CT) 4191-URP1C471MP30811ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URP1C471MP30811ERU |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.58000 | RM4.58 |
| 10 | RM2.92300 | RM29.23 |
| 50 | RM2.22700 | RM111.35 |
| 100 | RM2.00740 | RM200.74 |
| 500 | RM1.62858 | RM814.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.50918 | RM1,509.18 |
| 2,000 | RM1.40999 | RM2,819.98 |
| 3,000 | RM1.35996 | RM4,079.88 |
| 5,000 | RM1.30417 | RM6,520.85 |
| 7,000 | RM1.27138 | RM8,899.66 |
| 10,000 | RM1.23971 | RM12,397.10 |
| Unit Price without VAT: | RM4.58000 |
|---|---|
| Unit Price with VAT: | RM5.03800 |

