
DIP300-SOIC-22N | |
|---|---|
DigiKey Part Number | 315-DIP300-SOIC-22N-ND |
Manufacturer | |
Manufacturer Product Number | DIP300-SOIC-22N |
Description | DIP-22 (0.3" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 22 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.100" L x 0.400" W (27.94mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.84000 | RM52.84 |
| 5 | RM45.72800 | RM228.64 |
| 10 | RM43.19800 | RM431.98 |
| 25 | RM40.26040 | RM1,006.51 |
| 50 | RM38.30780 | RM1,915.39 |
| 100 | RM36.55970 | RM3,655.97 |
| 250 | RM34.52416 | RM8,631.04 |
| 500 | RM33.16802 | RM16,584.01 |
| 1,000 | RM31.95194 | RM31,951.94 |
| Unit Price without VAT: | RM52.84000 |
|---|---|
| Unit Price with VAT: | RM58.12400 |

