Image for DR100D254P20F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR100D254P20F

DigiKey Part Number
DR100D254P20F-ND
Manufacturer
Manufacturer Product Number
DR100D254P20F
Description
DUAL ROW 1.00MM PITCH 20-PIN FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to DIP 1mm Header 20 0.039" (1.00mm) FR4 Epoxy Glass
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to DIP
Package Accepted
1mm Header
Number of Positions
20
Pitch
0.039" (1.00mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.000" L x 0.700" W (25.40mm x 17.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM41.33000RM41.33
Manufacturers Standard Package
Unit Price without VAT:RM41.33000
Unit Price with VAT:RM45.46300