
DR100D254P20M | |
|---|---|
DigiKey Part Number | DR100D254P20M-ND |
Manufacturer | |
Manufacturer Product Number | DR100D254P20M |
Description | DUAL ROW 1.00MM PITCH 20-PIN MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP 1mm Header 20 0.039" (1.00mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 1mm Header | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.700" W (25.40mm x 17.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.33000 | RM41.33 |
| Unit Price without VAT: | RM41.33000 |
|---|---|
| Unit Price with VAT: | RM45.46300 |

