
GEN-DR045-P40-S | |
|---|---|
DigiKey Part Number | GEN-DR045-P40-S-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR045-P40-S |
Description | GENERIC DUAL ROW 0.45MM PITCH 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 40 | |
Pitch | 0.018" (0.45mm) | |
Outer Dimension | - | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.30000 | RM69.30 |
| Unit Price without VAT: | RM69.30000 |
|---|---|
| Unit Price with VAT: | RM76.23000 |

