
SMD-SC-SN95AG5-0.031-1LB | |
|---|---|
DigiKey Part Number | 315-SMD-SC-SN95AG5-0.031-1LB-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-SN95AG5-0.031-1LB |
Description | SN95/AG5 .031" SOLDER WIRE 1LB S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn95Ag5 (95/5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn95Ag5 (95/5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 430°F ~ 464°F (221°C ~ 240°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM693.24000 | RM693.24 |
| Unit Price without VAT: | RM693.24000 |
|---|---|
| Unit Price with VAT: | RM762.56400 |


