
TOP075WN064/200G | |
|---|---|
DigiKey Part Number | 2376-TOP075WN064/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP075WN064/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Double Dagger Head, 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Double Dagger Head, 0.025" (0.64mm) Dia | |
Connection Type | - | |
Length - Tip | 0.388" (9.85mm) | |
Length - Overall | 1.300" (33.00mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM5.63420 | RM563.42 |
| 200 | RM5.27960 | RM1,055.92 |
| 500 | RM5.04320 | RM2,521.60 |
| 1,000 | RM4.49160 | RM4,491.60 |
| 2,500 | RM4.13700 | RM10,342.50 |
| 5,000 | RM3.82180 | RM19,109.00 |
| Unit Price without VAT: | RM5.63420 |
|---|---|
| Unit Price with VAT: | RM6.19762 |




