6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Male Pins Solder Cup
22006331-01
22006331-01

22006331-01

DigiKey Part Number
2150-22006331-01-ND
Manufacturer
Manufacturer Product Number
22006331-01
Description
CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
6
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Termination
Solder Cup
Operating Temperature
-45°C ~ 105°C
Fastening Type
Push-Twist
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
Keyed
Contact Material
Brass, Phosphor Bronze
Primary Material
Plastic
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.84000RM33.84
10RM28.77400RM287.74
25RM26.97160RM674.29
50RM25.68320RM1,284.16
100RM24.45720RM2,445.72
250RM22.92656RM5,731.64
500RM21.83304RM10,916.52
1,000RM20.79205RM20,792.05
Manufacturers Standard Package
Unit Price without VAT:RM33.84000
Unit Price with VAT:RM37.22400