
482W101-10-250 | |
|---|---|
DigiKey Part Number | 1233-482W101-10-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-10-250 |
Description | CBL RIBN 10COND 0.025 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 10 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Spool Size | 250.0' (76.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.54000 | RM27.54 |
| 5 | RM21.99400 | RM109.97 |
| 10 | RM19.93600 | RM199.36 |
| 25 | RM17.50160 | RM437.54 |
| 50 | RM15.86080 | RM793.04 |
| 100 | RM14.37900 | RM1,437.90 |
| Unit Price without VAT: | RM27.54000 |
|---|---|
| Unit Price with VAT: | RM30.29400 |






