
105-0306-001 | |
|---|---|
DigiKey Part Number | 105-0306-001-ND |
Manufacturer | |
Manufacturer Product Number | 105-0306-001 |
Description | CONN TIP PLUG SOLDERLESS ORANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Orange | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.94731 | RM14,841.93 |
| Unit Price without VAT: | RM4.94731 |
|---|---|
| Unit Price with VAT: | RM5.44204 |

