
127-0701-251 | |
|---|---|
DigiKey Part Number | 24-127-0701-251-ND |
Manufacturer | |
Manufacturer Product Number | 127-0701-251 |
Description | SMP PC MOUNT MALE, BRASS BODY, 0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.63000 | RM50.63 |
| 10 | RM43.00900 | RM430.09 |
| 25 | RM40.31400 | RM1,007.85 |
| 50 | RM38.38980 | RM1,919.49 |
| 100 | RM36.55810 | RM3,655.81 |
| 250 | RM34.27076 | RM8,567.69 |
| 500 | RM32.63668 | RM16,318.34 |
| 1,000 | RM31.08081 | RM31,080.81 |
| Unit Price without VAT: | RM50.63000 |
|---|---|
| Unit Price with VAT: | RM55.69300 |

