
127-1711-601 | |
|---|---|
DigiKey Part Number | J10019-ND |
Manufacturer | |
Manufacturer Product Number | 127-1711-601 |
Description | CONN HERMETIC SEAL FOR SMP PLUGS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For SMP Shroud |
Datasheet | Datasheet |
EDA/CAD Models | 127-1711-601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMP | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | SMP Shroud | |
Body Material | Nickel-Cobalt | |
Body Finish | Gold | |
Features | Limited Detent | |
Color | Gold | |
Center Contact Material | Cobalt, Iron, Nickel | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM200.66000 | RM200.66 |
| 10 | RM170.55100 | RM1,705.51 |
| 25 | RM159.87720 | RM3,996.93 |
| 50 | RM152.25260 | RM7,612.63 |
| 100 | RM144.99320 | RM14,499.32 |
| 250 | RM137.11200 | RM34,278.00 |
| Unit Price without VAT: | RM200.66000 |
|---|---|
| Unit Price with VAT: | RM220.72600 |


