
131-3701-346 | |
|---|---|
DigiKey Part Number | 131-3701-346-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-346 |
Description | CONN SMB JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-346 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM27.85028 | RM6,962.57 |
| Unit Price without VAT: | RM27.85028 |
|---|---|
| Unit Price with VAT: | RM30.63531 |

