
142-1701-411 | |
|---|---|
DigiKey Part Number | 24-142-1701-411-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-411 |
Description | SMA BULKHEAD JACK, TAB CONTACT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM179.19000 | RM179.19 |
| 10 | RM152.30900 | RM1,523.09 |
| 25 | RM142.77600 | RM3,569.40 |
| 50 | RM135.96620 | RM6,798.31 |
| 100 | RM129.48260 | RM12,948.26 |
| 250 | RM121.38760 | RM30,346.90 |
| Unit Price without VAT: | RM179.19000 |
|---|---|
| Unit Price with VAT: | RM197.10900 |

