Image for 415-0201-MM75 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0201-MM75

DigiKey Part Number
24-415-0201-MM75-ND
Manufacturer
Manufacturer Product Number
415-0201-MM75
Description
COAX CBL RP-SMA TO RP-SMA 2.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.953" (75.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM98.30000RM98.30
10RM83.52800RM835.28
25RM78.29880RM1,957.47
50RM74.56200RM3,728.10
100RM71.00590RM7,100.59
250RM66.56472RM16,641.18
500RM63.39210RM31,696.05
Manufacturers Standard Package
Unit Price without VAT:RM98.30000
Unit Price with VAT:RM108.13000