Adapter Coaxial Connector BNC Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBJ20-E3-BJ79

DigiKey Part Number
1097-1188-ND
Manufacturer
Manufacturer Product Number
ADBJ20-E3-BJ79
Description
COAX ADAPT BNC TO TRB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
TRB Twinaxial/Triaxial Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
Three Lug
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM409.09000RM409.09
10RM348.75700RM3,487.57
Manufacturers Standard Package
Unit Price without VAT:RM409.09000
Unit Price with VAT:RM449.99900