Image for TCC-50-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCC-50-2

DigiKey Part Number
TCC-50-2-ND
Manufacturer
Manufacturer Product Number
TCC-50-2
Description
CABLE COAXIAL RG-58 36AWG 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coaxial Cable 36 AWG RG-58 500.0' (152.40m) 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
36 AWG
Conductor Strand
19 Strands / 33 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Green
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
93%
Operating Temperature
-40°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM2.93026RM1,465.13
Unit Price without VAT:RM2.93026
Unit Price with VAT:RM3.22329