
TWCH-78-2 | |
|---|---|
DigiKey Part Number | TWCH-78-2-ND |
Manufacturer | |
Manufacturer Product Number | TWCH-78-2 |
Description | CABLE TWINAXIAL 500' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | Flame Retardant | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | 0.076" (1.93mm) | |
Shield Material | - | |
Shield Coverage | 93% | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.58170 | RM3,290.85 |
| Unit Price without VAT: | RM6.58170 |
|---|---|
| Unit Price with VAT: | RM7.23987 |

