
030-1953-030 | |
|---|---|
DigiKey Part Number | 030-1953-030-ND |
Manufacturer | |
Manufacturer Product Number | 030-1953-030 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Cinch Connectivity Solutions | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.94359 | RM3,943.59 |
| Unit Price without VAT: | RM3.94359 |
|---|---|
| Unit Price with VAT: | RM4.33795 |

