Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7600

DigiKey Part Number
116-25-7600-ND
Manufacturer
Manufacturer Product Number
25-7600
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Plug, Male Pin
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
750 MHz
Ingress Protection
-
Center Contact Plating
Nickel
Features
-
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.20000RM8.20
10RM6.95000RM69.50
30RM6.42867RM192.86
50RM6.20080RM310.04
100RM5.90490RM590.49
250RM5.53476RM1,383.69
500RM5.27054RM2,635.27
1,000RM5.01897RM5,018.97
2,500RM4.70493RM11,762.33
Manufacturers Standard Package
Unit Price without VAT:RM8.20000
Unit Price with VAT:RM9.02000