50-20B-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: RM28.23880
Datasheet

Direct


EDAC Inc.
In Stock: 65
Unit Price: RM35.93000
Datasheet
Image for 50-20B-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-20B-10

DigiKey Part Number
50-20B-10-ND
Manufacturer
Manufacturer Product Number
50-20B-10
Description
CONN EDGE DUAL FMALE 20POS 0.156
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Bifurcated Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-65°C ~ 105°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes