
857-0060-210 | |
|---|---|
DigiKey Part Number | 116-857-0060-210-ND |
Manufacturer | |
Manufacturer Product Number | 857-0060-210 |
Description | 23GA SOCKET CONTACT 50 AU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 23 Crimp |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Cinch Connectivity Solutions | Contact Size 23 |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bag | Wire Gauge or Range - mm² 0.08 ~ 0.34mm² |
Part Status Active | Contact Termination Crimp |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.27000 | RM16.27 |
| 10 | RM13.82500 | RM138.25 |
| 25 | RM12.95920 | RM323.98 |
| 50 | RM12.33980 | RM616.99 |
| 100 | RM11.75050 | RM1,175.05 |
| 250 | RM11.01448 | RM2,753.62 |
| 500 | RM10.48898 | RM5,244.49 |
| 1,000 | RM9.98860 | RM9,988.60 |
| 2,500 | RM9.36384 | RM23,409.60 |
| Unit Price without VAT: | RM16.27000 |
|---|---|
| Unit Price with VAT: | RM17.89700 |



