
ATT-0313-08-BNC-10 | |
|---|---|
DigiKey Part Number | 116-ATT-0313-08-BNC-10-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0313-08-BNC-10 |
Description | RF ATTENUATOR 8DB 50OHM BNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM910.71600 | RM4,553.58 |
| Unit Price without VAT: | RM910.71600 |
|---|---|
| Unit Price with VAT: | RM1,001.78760 |

