Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGT-1400-M0-29M-02

DigiKey Part Number
116-CGT-1400-M0-29M-02-ND
Manufacturer
Manufacturer Product Number
CGT-1400-M0-29M-02
Description
MALE 2.92MM TERMINATION, 40GHZ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Box
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM643.05000RM643.05
10RM546.66700RM5,466.67
25RM512.47880RM12,811.97
50RM490.13600RM24,506.80
Manufacturers Standard Package
Unit Price without VAT:RM643.05000
Unit Price with VAT:RM707.35500